Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL-DS 35 36-51 :: DECOSTAR® ENERGY SAVER, 12V, 36°, 35W, EEC B


HAL-DS 35 36-51

  • Product Description
  • Technical information
  • General
    • Assembly
    • Spotlight
    • Design
    • Reflector lamp
    • Mercury content
    • 0 mg
    • Model
    • DECOSTAR
    • Type
    • Halogen reflector lamp
    • Socket
    • GU5.3
    • Technology
    • Halogen
  • Lamp properties
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 35 W
    • Dimmable
    • Yes
    • Average rated life
    • 5000 h
    • Ø
    • 51 mm
    • Length
    • 46 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 35 kWh/1.000 h
    • Duration of life
    • 4000 h
    • Switching Cycles
    • 50000
    • Ignition time
    • 0.1 s
  • Implementation
    • Angle of radiation
    • 36 °
    • Light intensity
    • 2200 cd
  • Energy efficiency
    • Energy Efficiency
    • B
  • Electrical values
    • Voltage
    • 12 V
  • Specials
    • Specification
    • Safety glass

Halogen pin-base lamp

• Energy efficiency class: B
• Light intensity: 2200 cd
• Energy consumption: 35 kWh/1000 h
• Service life: 5,000 h

• 30% energy savings
• 1:1 exchange with standard cold light reflector lamps
• Extra-long average life of 5000 hours
• Significantly lower CO2 emissions
• Lower heat emission

Constant light output and constant colour space over the entire
service life due to long-life coating of the
reflector

Integrated cover allows operation in open light fixtures conforming to IEC 60598-1

Fully dimmable

Residual brightness at end of service life: 80%



Manufacturer : OSRAM
Factory number : 48865 ECO WFL
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Spotlight
    • Design
    • Reflector lamp
    • Mercury content
    • 0 mg
    • Model
    • DECOSTAR
    • Type
    • Halogen reflector lamp
    • Socket
    • GU5.3
    • Technology
    • Halogen
  • Lamp properties
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 35 W
    • Dimmable
    • Yes
    • Average rated life
    • 5000 h
    • Ø
    • 51 mm
    • Length
    • 46 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 35 kWh/1.000 h
    • Duration of life
    • 4000 h
    • Switching Cycles
    • 50000
    • Ignition time
    • 0.1 s
  • Implementation
    • Angle of radiation
    • 36 °
    • Light intensity
    • 2200 cd
  • Energy efficiency
    • Energy Efficiency
    • B
  • Electrical values
    • Voltage
    • 12 V
  • Specials
    • Specification
    • Safety glass
Datasheet/manual