reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4257 :: LED Spotlight - AR111 15W 12V Beam 40 COB Chip Warm White


VT-4257

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Strahler
    • Colour
    • Warm white
    • Mercury content
    • >0.9 mg
    • Assembly
    • COB
    • Type
    • LED spotlight
    • Socket
    • G53
  • Lamp properties
    • Light current
    • 780 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 15 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 111 mm
    • Length
    • 86 mm
    • Switching Cycles
    • 15000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 490 lm
    • weighted consumtion
    • 15 kWh/1.000 h
    • Lead time
    • <0.1 s
    • Ignition time
    • <0.4 s
  • Implementation
    • Angle of radiation
    • 40 °
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 52 lm/W
  • Electrical values
    • Voltage
    • 12 V DC V
  • Weights
    • Weight
    • 0.18 kg
  • Measures
    • Width
    • 63 mm
  • Energy consumption - 80% less than standard bulbs
  • Extremely long life
  • No UV and near-IR radiation
  • Instant ON 100 % light, no warm-up time
  • Lower thermal output
  • Direct replacement for conventional incandescent lamps


Applications
  • Commercial & Residential areas
  • Hotels, Bars
  • Exhibition Stands
  • Chandeliers
  • Outdoor applications only in suitable luminaires




Manufacturer : V-TAC
Factory number : 4257
Package weight : 0.179 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Strahler
    • Colour
    • Warm white
    • Mercury content
    • >0.9 mg
    • Assembly
    • COB
    • Type
    • LED spotlight
    • Socket
    • G53
  • Lamp properties
    • Light current
    • 780 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 15 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 111 mm
    • Length
    • 86 mm
    • Switching Cycles
    • 15000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 490 lm
    • weighted consumtion
    • 15 kWh/1.000 h
    • Lead time
    • <0.1 s
    • Ignition time
    • <0.4 s
  • Implementation
    • Angle of radiation
    • 40 °
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 52 lm/W
  • Electrical values
    • Voltage
    • 12 V DC V
  • Weights
    • Weight
    • 0.18 kg
  • Measures
    • Width
    • 63 mm
Datasheet/manual