reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-1664 :: V-TAC MR16/GU5,3 LED Spot, 7w, 550 lm, EEK A


VT-1967

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Strahler
    • Colour
    • Neutral white
    • Mercury content
    • 0 mg
    • Assembly
    • LED
    • Type
    • LED spotlight
    • Socket
    • GU5.3
  • Lamp properties
    • Light current
    • 550 lm
    • Color temperature
    • 4500 K
    • Nominal capacity
    • 7 W
    • Comparison of conventional light bulb
    • 50 W
    • Dimmable
    • nein
    • Average rated life
    • 20000 h
    • Ø
    • 50 mm
    • Length
    • 50 mm
    • Switching Cycles
    • 15000
    • Color rendering
    • >80 Ra
    • weighted consumtion
    • 7 kWh/1.000 h
    • Lead time
    • <0.1 s
    • Ignition time
    • <0.4 s
  • Implementation
    • Angle of radiation
    • 38 °
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 78 lm/W
  • Electrical values
    • Voltage
    • 12 V
MR16 design LED bulb with GU5.3 fitting, 550 lumens and ultra-low power consumption of 7 W as a replacement for conventional 50-W bulbs for immediate energy savings.

It emits a neutral white light with a colour temperature of 4500 Kelvin.



Manufacturer : V-TAC
Factory number : 1664
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Strahler
    • Colour
    • Neutral white
    • Mercury content
    • 0 mg
    • Assembly
    • LED
    • Type
    • LED spotlight
    • Socket
    • GU5.3
  • Lamp properties
    • Light current
    • 550 lm
    • Color temperature
    • 4500 K
    • Nominal capacity
    • 7 W
    • Comparison of conventional light bulb
    • 50 W
    • Dimmable
    • nein
    • Average rated life
    • 20000 h
    • Ø
    • 50 mm
    • Length
    • 50 mm
    • Switching Cycles
    • 15000
    • Color rendering
    • >80 Ra
    • weighted consumtion
    • 7 kWh/1.000 h
    • Lead time
    • <0.1 s
    • Ignition time
    • <0.4 s
  • Implementation
    • Angle of radiation
    • 38 °
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 78 lm/W
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual