Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99944275 :: LED lamp Halogenspot 3W GU5.3, DIM, EEC A+


SST MR16 20 AD 3W/827 12V GU5.3

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Assembly
    • LED
    • Type
    • LED pin-base lamp
    • Socket
    • GU5.3
    • Model
    • SUPERSTAR
  • Lamp properties
    • Light current
    • 230 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 3.3 W
    • Comparison of conventional light bulb
    • 20 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 50 mm
    • Length
    • 52 mm
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 161 lm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Lead time
    • <1 s
    • Ignition time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 36 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 57 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Weights
    • Weight
    • 0.027 kg
  • Specials
    • Specification
    • MR16
High-grade substitute for dimmable 20 W Halogenspot GU 5.3 base for simple change

  • Shockproof and vibration-proof

  • No UV and near-IR radiation

  • reduce the Energy consumption up to 80%

  • very long lifetime, contains no mercury



Manufacturer : OSRAM
Factory number : 4052899944275
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Assembly
    • LED
    • Type
    • LED pin-base lamp
    • Socket
    • GU5.3
    • Model
    • SUPERSTAR
  • Lamp properties
    • Light current
    • 230 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 3.3 W
    • Comparison of conventional light bulb
    • 20 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 50 mm
    • Length
    • 52 mm
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 161 lm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Lead time
    • <1 s
    • Ignition time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 36 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 57 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Weights
    • Weight
    • 0.027 kg
  • Specials
    • Specification
    • MR16