0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99930575 :: LED lamp Halogenspot 2,8 W GU5.3, EEC A+


NEOLUX MR16 20 3,5W 210lm 35° -

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Assembly
    • LED
    • Type
    • LED pin-base lamp
    • Socket
    • GU5.3
  • Lamp properties
    • Light current
    • 230 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 2.8 W
    • Comparison of conventional light bulb
    • 20 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 50 mm
    • Length
    • 46 mm
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 161 lm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Lead time
    • <0.5 s
    • Ignition time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 36 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 82 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Weights
    • Weight
    • 0.035 kg
  • Specials
    • Specification
    • MR16
2,8 W LED Lamp like replacement for 20 W Halogenspot

  • Base GU 5.3 for simple change
  • measurement similar to a halogen reflector
  • No UV and near IR-radiation
  • mercury-free
  • low energy consumption
  • low maintenance costs
  • long life time
  • compact 12 V LED Reflector lamp in a MR 16 shape
  • shockproof and vibration-proof



Manufacturer : NEOLUX
Factory number : 4052899930575
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Assembly
    • LED
    • Type
    • LED pin-base lamp
    • Socket
    • GU5.3
  • Lamp properties
    • Light current
    • 230 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 2.8 W
    • Comparison of conventional light bulb
    • 20 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 50 mm
    • Length
    • 46 mm
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 161 lm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Lead time
    • <0.5 s
    • Ignition time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 36 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 82 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Weights
    • Weight
    • 0.035 kg
  • Specials
    • Specification
    • MR16
Datasheet/manual