Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899960367 :: LED SST GLOWdim, MR16, 36°, 5,2 W, GU5.3


OSR 899960367

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Assembly
    • LED
    • Type
    • LED pin-base lamp
    • Socket
    • GU5.3
    • Model
    • STAR GLOWDim
  • Lamp properties
    • Light current
    • 350 lm
    • Color temperature
    • 2000 - 2700 K
    • Nominal capacity
    • 5.5 W
    • Comparison of conventional light bulb
    • 35 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 50 mm
    • Length
    • 50 mm
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 245 lm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Lead time
    • <0.5 s s
    • Ignition time
    • <0.5 s s
  • Implementation
    • Angle of radiation
    • 36 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 76 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Weights
    • Weight
    • 0.047 kg
  • Specials
    • Specification
    • MR16
LED alternative to conventional lamps,Dimming changes the light color from warmwhite (2,700 K) to extra warm white (2,000 K), Compatible with many commercially available electronic control gears, Good light quality; color rendering index Ra: > 80, Mercury-free lamps Product benefits: Ensures especially warm light for dimming. Can be controlled directly using standard dimmers, no remote control needed, Simple combination with other GLOWdim products in one application,Very long lifespan of up to 25,000 h, Excellent dimmer compatibility (dimmable with many commercially available dimmers,see also www.osram.com/dim), Simple replacement for classic lamps thanks to compact design Applications: Hospitality, Historical buildings, Residential and luxury homes,Ship lighting, Outdoor applications only in suitable luminaires


Manufacturer : OSRAM
Factory number : 4052899960367
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Assembly
    • LED
    • Type
    • LED pin-base lamp
    • Socket
    • GU5.3
    • Model
    • STAR GLOWDim
  • Lamp properties
    • Light current
    • 350 lm
    • Color temperature
    • 2000 - 2700 K
    • Nominal capacity
    • 5.5 W
    • Comparison of conventional light bulb
    • 35 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 50 mm
    • Length
    • 50 mm
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 245 lm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Lead time
    • <0.5 s s
    • Ignition time
    • <0.5 s s
  • Implementation
    • Angle of radiation
    • 36 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 76 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Weights
    • Weight
    • 0.047 kg
  • Specials
    • Specification
    • MR16
Datasheet/manual