reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899390096 :: LED SST DIM, MR16, 36°, 5W, GU5.3


OSR 899390096

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Strahler
    • Colour
    • Cold white
    • Mercury content
    • 0 mg
    • Assembly
    • LED
    • Type
    • LED spotlight
    • Socket
    • GU5.3
  • Lamp properties
    • Light current
    • 350 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 5 W
    • Comparison of conventional light bulb
    • 35 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 51 mm
    • Length
    • 46 mm
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 245 lm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Lead time
    • <0.5 s s
    • Ignition time
    • <0.5 s s
  • Implementation
    • Angle of radiation
    • 36 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 70 lm/W
  • Electrical values
    • Voltage
    • 12 V
LED alternative to conventional low-voltage lamps, Compatible with many commercially available electronic control gears (see also compatibility list: www.osram.com/lowvoltage-ledlamps),Good light quality; color rendering index Ra: >80, High color stability (SDCM < 5), Mercury-free lamps Product benefits: Very long lifespan of up to 25,000 h, Low energy consumption, Excellent dimmer compatibility (dimmable with many commercially available dimmers,see also www.osram.com/dim), High color stability thanks to narrow binning, Simple replacement for halogen lamps thanks to compact full-glass Design and singleelement lens, Ideal for economical spotlighting, Made in Germany (up to and including 50 W)Applications: Shops, Hospitality, Museums, galleries and exhibition rooms, Residential and luxury homes, As a downlight for marking walkways, doors,stairs, etc., Spotlighting for accents, Display cabinets and shop windows, Spotlighting heat-sensitive objects such as food, plants, etc., Outdoor applications only in suitable luminaires


Manufacturer : OSRAM
Factory number : 4052899390096
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Strahler
    • Colour
    • Cold white
    • Mercury content
    • 0 mg
    • Assembly
    • LED
    • Type
    • LED spotlight
    • Socket
    • GU5.3
  • Lamp properties
    • Light current
    • 350 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 5 W
    • Comparison of conventional light bulb
    • 35 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 51 mm
    • Length
    • 46 mm
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 245 lm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Lead time
    • <0.5 s s
    • Ignition time
    • <0.5 s s
  • Implementation
    • Angle of radiation
    • 36 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 70 lm/W
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual