0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16809 :: LED bulb MR16

Item-No.: HEIT 16809
€9,70
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

LED LEUCHTMITTEL MR16 GU 5,3 7,5W WARMWEISS

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Assembly
    • SMD-LED
    • Type
    • LED pin-base lamp
    • Socket
    • GU 5.3
  • Lamp properties
    • Light current
    • 450 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 7.5 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 50 mm
    • Length
    • 47 mm
    • Switching Cycles
    • 12500
    • Color rendering
    • 80 Ra
    • weighted consumtion
    • 8 kWh/1.000 h
    • Lead time
    • 0.02 s
    • Ignition time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 36 °
  • Energy efficiency
    • Energy Efficiency
    • A
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 870
  • Weights
    • Weight
    • 0.058 kg
  • Specials
    • Specification
    • MR16
LED bulb MR16 GU5,3 7,5W, 8x 3030 SMD

8 x 3030 warm white SMD LED
7,5W, 450 lumen
Diverging lens made of plastic
Beam angle 36 °
Lifetime 25,000 hours.
Cast aluminum housing
Met ERP2 (VO 1194/2012)
Energy-saving LED technology minimizes CO2 emissions
Low heat



Manufacturer : HEITRONIC
Factory number : 16809
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Assembly
    • SMD-LED
    • Type
    • LED pin-base lamp
    • Socket
    • GU 5.3
  • Lamp properties
    • Light current
    • 450 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 7.5 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 50 mm
    • Length
    • 47 mm
    • Switching Cycles
    • 12500
    • Color rendering
    • 80 Ra
    • weighted consumtion
    • 8 kWh/1.000 h
    • Lead time
    • 0.02 s
    • Ignition time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 36 °
  • Energy efficiency
    • Energy Efficiency
    • A
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 870
  • Weights
    • Weight
    • 0.058 kg
  • Specials
    • Specification
    • MR16
Datasheet/manual