Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16239 :: LED light bulb GY6.35, 1.8 W, neutral white

Item-No.: HEIT 16239
€9,15
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

HEIT 16239

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Cylinder
    • Colour
    • Neutral white
    • Mercury content
    • 0 mg
    • Assembly
    • 57 LEDs
    • Type
    • LED pin-base lamp
    • Socket
    • GY6.35
  • Lamp properties
    • Light current
    • 190 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 1.8 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 15 mm
    • Length
    • 41 mm
    • Switching Cycles
    • 20000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 133 lm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Ignition time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 105 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Specials
    • Specification
    • Pin socket

  • 57 neutral-white Epistar SMD LEDs, 1.8 W, 180 lumen

  • Beam angle: 300°

  • Energy efficiency class: A++

  • Service life: 30,000 hours

  • Silicone housing

  • Energy-saving LED technology minimises CO2 emissions

  • Minimal heat generation



Technical data:
Rated voltage: 12 V AC/DC
Number of bulbs: 57
Light colour: neutral white
Rated luminous flux: 180 lumen
Beam angle: 300°
Material: silicone
Outer diameter: 15.00 mm
Length: 41.00 mm



Manufacturer : HEITRONIC
Factory number : 16239
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Cylinder
    • Colour
    • Neutral white
    • Mercury content
    • 0 mg
    • Assembly
    • 57 LEDs
    • Type
    • LED pin-base lamp
    • Socket
    • GY6.35
  • Lamp properties
    • Light current
    • 190 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 1.8 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 15 mm
    • Length
    • 41 mm
    • Switching Cycles
    • 20000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 133 lm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Ignition time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 105 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Specials
    • Specification
    • Pin socket
Datasheet/manual