reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL GU5,3 0030 :: GU5.3 LED spotlight 2.8 W, 200 lm, warm white, EEC A+


GL GU5,3 0030

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Strahler
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Assembly
    • SMD-LED
    • Type
    • LED spotlight
    • Socket
    • GU5.3
  • Lamp properties
    • Light current
    • 200 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 3.0 W
    • Comparison of conventional light bulb
    • 35 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 50 mm
    • Length
    • 46 mm
    • Switching Cycles
    • 20000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 160 lm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Lead time
    • <0.5 s
    • Ignition time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 35 °
    • Light intensity
    • 489 cd
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 83.3 lm/W
    • power factor
    • 1
  • Electrical values
    • Voltage
    • 12 V
  • Weights
    • Weight
    • 0.053 kg
Halogen LED EEK: A+ MR16/GU5.3 warm white 3200 K 190 lm/90° (250 lm/360°) 2.8 W 35° 12 V DC 230 mA (12 V AC 50 - 60 Hz) not dimmable

Base type: MR16 GU5.3
Equivalence (W): 35
LED type: SMD
Energy efficiency: A+
Dimmable: No
Utilised flux (lm) (angle): 200/90°
4Pi-rated lumen output (0h): 260/360°
Light intensity (cd): 489
Luminous flux retention at the end of service life (lm): 160
Colour temperature (k): 3000
Colour rendering (Ra): >80
Max. service life (h)/(h/d): 20,000/2.8



Manufacturer : GREENLED
Factory number : 0030
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Strahler
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Assembly
    • SMD-LED
    • Type
    • LED spotlight
    • Socket
    • GU5.3
  • Lamp properties
    • Light current
    • 200 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 3.0 W
    • Comparison of conventional light bulb
    • 35 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 50 mm
    • Length
    • 46 mm
    • Switching Cycles
    • 20000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 160 lm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Lead time
    • <0.5 s
    • Ignition time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 35 °
    • Light intensity
    • 489 cd
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 83.3 lm/W
    • power factor
    • 1
  • Electrical values
    • Voltage
    • 12 V
  • Weights
    • Weight
    • 0.053 kg
Datasheet/manual