Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30542 :: LED spotlight GU5.3, 270 lumen warm white, EEC A, pack of 3


GB 30542

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Assembly
    • LED
    • Type
    • LED pin-base lamp
    • Socket
    • GU5.3
    • Design
    • Pack of 3
  • Lamp properties
    • Light current
    • 270 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 5 W
    • Comparison of conventional light bulb
    • 35 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 50 mm
    • Length
    • 50 mm
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 189 lm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Lead time
    • 0.5 s
    • Ignition time
    • 0.4 s
  • Implementation
    • Angle of radiation
    • 40 °
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 54 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Weights
    • Weight
    • 0.19 kg
  • Specials
    • Specification
    • MR16

GU5.3 socket, replaces 35-W, MR16 spotlight

  • Warm white light with 2700 K as with a filament bulb

  • 83% less power consumption compared to standard lamps

  • Pure, natural colour reproduction thanks to 80 Ra

  • Does not get hot and is immediately bright when switched on

  • Very long service life of up to 15 years




Manufacturer : GOOBAY
Factory number : 30542
Package weight : 0.193 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Assembly
    • LED
    • Type
    • LED pin-base lamp
    • Socket
    • GU5.3
    • Design
    • Pack of 3
  • Lamp properties
    • Light current
    • 270 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 5 W
    • Comparison of conventional light bulb
    • 35 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 50 mm
    • Length
    • 50 mm
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 189 lm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Lead time
    • 0.5 s
    • Ignition time
    • 0.4 s
  • Implementation
    • Angle of radiation
    • 40 °
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 54 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Weights
    • Weight
    • 0.19 kg
  • Specials
    • Specification
    • MR16
Datasheet/manual