Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4223 :: LED GU10, AR111, 230 V, 12 W, 40°, 4000 K, klasa efektywno&sacut


VT-4223

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Spotlight
    • Assembly
    • LED
    • Socket
    • GU10
    • Mercury content
    • 0 mg
    • Type
    • LED spotlight
  • Lamp properties
    • Light current
    • 650 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 12 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 111 mm
    • Length
    • 91 mm
    • weighted consumtion
    • 12 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 455 lm
    • Ignition time
    • <0.4 s
    • Lead time
    • <0.1 s
  • Implementation
    • Angle of radiation
    • 40 °
    • Color temperature
    • Neutral white
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 54.16 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Energy consumption - 80% less than standard bulbs
  • Extremely long life
  • No UV and near-IR radiation
  • Instant ON 100 % light, no warm-up time
  • Lower thermal output
  • Direct replacement for conventional incandescent lamps


Applications
  • Commercial & Residential areas
  • Hotels, Bars
  • Exhibition Stands
  • Chandeliers
  • Outdoor applications only in suitable luminaires



Manufacturer : V-TAC
Factory number : 4223
Package weight : 0.177 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Spotlight
    • Assembly
    • LED
    • Socket
    • GU10
    • Mercury content
    • 0 mg
    • Type
    • LED spotlight
  • Lamp properties
    • Light current
    • 650 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 12 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 111 mm
    • Length
    • 91 mm
    • weighted consumtion
    • 12 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 455 lm
    • Ignition time
    • <0.4 s
    • Lead time
    • <0.1 s
  • Implementation
    • Angle of radiation
    • 40 °
    • Color temperature
    • Neutral white
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 54.16 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
Datasheet/manual