Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-1669 :: LED GU10, 230 V, 7 W, 3000 K, EEK A+


VT-1669

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Spotlight
    • Assembly
    • LED
    • Socket
    • GU10
    • Mercury content
    • 0 mg
    • Type
    • LED spotlight
  • Lamp properties
    • Light current
    • 500 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 7 W
    • Comparison of conventional light bulb
    • 45 W
    • Dimmable
    • Yes
    • Average rated life
    • 20000 h
    • Ø
    • 50 mm
    • Length
    • 57 mm
    • weighted consumtion
    • 7 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • >80 Ra
    • Ignition time
    • <0.4 s
    • Lead time
    • <0.1 s
  • Implementation
    • Angle of radiation
    • 110 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 71 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • GU10 based LED- bulb.
  • 500 lumen by only 7 W
  • Lasts 20 times longer than Standard Bulbs
  • Uses 80% less energy than Standard Bulbs
  • Non - Flickering
  • Excellent Heat Radiation Efficiency
  • Customized exterior for stronger body



Manufacturer : V-TAC
Factory number : 1669
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Spotlight
    • Assembly
    • LED
    • Socket
    • GU10
    • Mercury content
    • 0 mg
    • Type
    • LED spotlight
  • Lamp properties
    • Light current
    • 500 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 7 W
    • Comparison of conventional light bulb
    • 45 W
    • Dimmable
    • Yes
    • Average rated life
    • 20000 h
    • Ø
    • 50 mm
    • Length
    • 57 mm
    • weighted consumtion
    • 7 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • >80 Ra
    • Ignition time
    • <0.4 s
    • Lead time
    • <0.1 s
  • Implementation
    • Angle of radiation
    • 110 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 71 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
Datasheet/manual