reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKY 315100F :: LED Spot 5W


SKY 315100F

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Strahler
    • Assembly
    • LED
    • Socket
    • GU10
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 480 lm
    • Color temperature
    • 6400 K
    • Nominal capacity
    • 5 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 50 mm
    • Length
    • 52 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 336 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 100 °
    • Color temperature
    • Cold white
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 96 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Socket: GU10
  • light color: cold white
  • color temp.: 6400 °k
  • Beam angle: 100°
  • Voltage: 220 - 240 V AC
  • Power: 5 W
  • Luminous flux: 480 lm
  • middle lifetime: 30000 Stunden
  • mercury and lead free
  • diameter: 50 mm
  • High: 52 mm
  • weight: 40 g
  • Energy efficiency: A++



Manufacturer : SKYLIGHTING
Factory number : GU10-315100F
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Strahler
    • Assembly
    • LED
    • Socket
    • GU10
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 480 lm
    • Color temperature
    • 6400 K
    • Nominal capacity
    • 5 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 50 mm
    • Length
    • 52 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 336 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 100 °
    • Color temperature
    • Cold white
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 96 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual