Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899390218 :: LED SST DIM, PAR16, 36°, 8 W, GU10


OSR 899390218

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Spotlight
    • Assembly
    • LED
    • Socket
    • GU10
    • Mercury content
    • 0 mg
    • Model
    • SUPERSTAR
    • Type
    • LED spotlight
  • Lamp properties
    • Light current
    • 575 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 7.2 W
    • Comparison of conventional light bulb
    • 80 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 51 mm
    • Length
    • 55 mm
    • weighted consumtion
    • 8 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 402 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.2 s
  • Implementation
    • Angle of radiation
    • 36 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 71 lm/W
    • power factor
    • >0.9
  • Electrical values
    • Voltage
    • 220 - 240 V
LED alternative to conventional high-voltage lamps, Good light quality; color rendering index Ra: >80, High color stability (SDCM < 5), Mercury-free lamps
Product benefits: Very long lifespan of up to 25,000 h, Low energy consumption, Excellent dimmer compatibility (dimmable with many commercially available dimmers,see also www.osram.com/dim), High color stability thanks to narrow binning, Simple replacement for halogen lamps thanks to compact full-glass Design and singleelement lens, Ideal for economical spotlighting, Made in Germany (up to and including 50 W)Applications: Shops, Hospitality, Museums, galleries and exhibition rooms, Residential and luxury homes, As a downlight for marking walkways, doors,stairs, etc., Spotlighting for accents, Display cabinets and shop windows, Spotlighting heat-sensitive objects such as food, plants, etc., Outdoor applications only in suitable luminaires



Manufacturer : OSRAM
Factory number : 4052899390218
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Spotlight
    • Assembly
    • LED
    • Socket
    • GU10
    • Mercury content
    • 0 mg
    • Model
    • SUPERSTAR
    • Type
    • LED spotlight
  • Lamp properties
    • Light current
    • 575 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 7.2 W
    • Comparison of conventional light bulb
    • 80 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 51 mm
    • Length
    • 55 mm
    • weighted consumtion
    • 8 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 402 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.2 s
  • Implementation
    • Angle of radiation
    • 36 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 71 lm/W
    • power factor
    • >0.9
  • Electrical values
    • Voltage
    • 220 - 240 V
Datasheet/manual