reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 1882714 :: LED SUPERSTAR PAR16, 50 36°, 5.3 W, 2700 K, EEC A+


OSR 1882714

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Spotlight
    • Assembly
    • LED
    • Socket
    • GU10
    • Mercury content
    • 0 mg
    • Model
    • SUPERSTAR
    • Type
    • LED spotlight
  • Lamp properties
    • Light current
    • 350 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 5.5 W
    • Comparison of conventional light bulb
    • 50 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 50 mm
    • Length
    • 58 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 269 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.2 s
  • Implementation
    • Angle of radiation
    • 36 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 55 lm/W
  • Electrical values
    • Voltage
    • 230 V
LED SUPERSTAR PAR16 50 36° ADV 5.5 W/827 GU10

Ideal for economic spotlights
Alternative to high-voltage halogen lamps
Extremely low energy consumption
Very long service life
No UV and near IR component in the light beam
Shock and vibration-resistant thanks to LED technology
Efficient generation of white light
Professional thermal management

Areas of application

Spotlight for lighting accents
Showcases and window displays
Sales and showrooms
Illuminating heat-sensitive objects such as food, plants, etc.
Outdoor use in exterior lighting only (at least IP65)
Directional light sources
Hospitality industry
Shops

Product features

Professional LED bulbs for mains voltage
Dimmable (with many commercially available dimmers, see also www.osram.de/dim)
Fitting: GU10
Mercury-free bulbs
Service life: up to 25,000 h



Manufacturer : OSRAM
Factory number : 4008321882714
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Spotlight
    • Assembly
    • LED
    • Socket
    • GU10
    • Mercury content
    • 0 mg
    • Model
    • SUPERSTAR
    • Type
    • LED spotlight
  • Lamp properties
    • Light current
    • 350 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 5.5 W
    • Comparison of conventional light bulb
    • 50 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 50 mm
    • Length
    • 58 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 269 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.2 s
  • Implementation
    • Angle of radiation
    • 36 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 55 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual