0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL MHGU226C :: LED spotlight, 6 W, 400 lm, warm white, 3000 K, EEC A+


LL MHGU226C

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Spotlight
    • Assembly
    • LED
    • Socket
    • GU10
    • Mercury content
    • 0 mg
    • Type
    • LED spotlight
  • Lamp properties
    • Light current
    • 400 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 6 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 50 mm
    • Length
    • 59 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 280 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.2 s
  • Implementation
    • Angle of radiation
    • 30 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 66 lm/W
  • Electrical values
    • Voltage
    • 230 V
LED spotlight GU10 6 W 220 V 3000 K 3 LEDs 30,000 hours

Base: GU10
Light colour: warm white light
Colour temperature: 3000 K
Beam angle: 30°
Voltage: 220 - 240 V
Output: 6 W
Luminous flux: 400 lm
Life: 50x
Average service life: 30,000 hours
Contains mercury: no
Contains lead: no
Use: indoors only
Equivalent to 60 W light output
Dimmable: no
Diameter: 50 mm
Height: 55 mm
Weight: 60 g
Use: only in rooms, not outdoors
Energy efficiency: A+



Manufacturer : INTEREUROPE LIGHT
Factory number : LL-MHGU226C
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Spotlight
    • Assembly
    • LED
    • Socket
    • GU10
    • Mercury content
    • 0 mg
    • Type
    • LED spotlight
  • Lamp properties
    • Light current
    • 400 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 6 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 50 mm
    • Length
    • 59 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 280 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.2 s
  • Implementation
    • Angle of radiation
    • 30 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 66 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual