reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ LGU10MR16001 :: LED bulb MR16 GU10 2.5 W 140 lm 2700 K, EEC A+


HQ LGU10MR16001

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Strahler
    • Assembly
    • LED
    • Socket
    • GU10
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 140 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 2.5 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 50 mm
    • Length
    • 54 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Switching Cycles
    • 20000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 98 lm
    • Ignition time
    • 0 s
  • Implementation
    • Angle of radiation
    • 36 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 56 lm/W
  • Electrical values
    • Voltage
    • 230 V

MR16 design LED bulb with GU10 fitting, 140 lumens and ultra-low power consumption of 2.5 W as a replacement for conventional 25-W bulbs for immediate energy savings.

It emits a warm white light with a colour temperature of 2700 Kelvin.



Manufacturer : HQ
Factory number : HQLGU10MR16001
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Strahler
    • Assembly
    • LED
    • Socket
    • GU10
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 140 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 2.5 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 50 mm
    • Length
    • 54 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Switching Cycles
    • 20000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 98 lm
    • Ignition time
    • 0 s
  • Implementation
    • Angle of radiation
    • 36 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 56 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual