reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16715 :: LED spotlight GU10, 7 W, 400 lumen cw, EEC A


HEIT 16715

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Strahler
    • Assembly
    • 6 LEDs
    • Socket
    • GU10
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 400 lm
    • Color temperature
    • 6400 K
    • Nominal capacity
    • 7 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 50 mm
    • Length
    • 56 mm
    • weighted consumtion
    • 7 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 280 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 36 °
    • Color temperature
    • Cold white
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 57 lm/W
  • Electrical values
    • Voltage
    • 230 V

  • 6 cold-white Seoul Semiconductor SMD LEDs, 7 W, 400 lumen

  • Plastic lens

  • Beam angle: 36°

  • Service life: 25,000 hours

  • Cast aluminium housing

  • Energy-saving LED technology minimises CO2 emissions

  • Minimal heat generation




Manufacturer : HEITRONIC
Factory number : 16715
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Strahler
    • Assembly
    • 6 LEDs
    • Socket
    • GU10
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 400 lm
    • Color temperature
    • 6400 K
    • Nominal capacity
    • 7 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 50 mm
    • Length
    • 56 mm
    • weighted consumtion
    • 7 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 280 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 36 °
    • Color temperature
    • Cold white
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 57 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual