reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16049 :: LED bulb GU10


LED LEUCHTMITTEL GU10 5W CCT

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 350 lm
    • Color temperature
    • 2700 - 6500 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 38 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 245 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
    • Ø
    • 50 mm
    • Length
    • 57 mm
  • Implementation
    • Color temperature
    • Alternating
    • Angle of radiation
    • 110 °
  • General
    • Durability
    • 20000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 70 lm/W
LED bulb GU10

24 SMD LED, 5W, 350 lumens
Adjustable between 2700K / 4000K / 6500K with Memory effect
Ceramic housing with protective pane of glass
Viewing Angle 110 °
Energy efficiency class A +
Life 20,000 hours.
Energy-saving LED technology minimizes CO2 emissions
Low heat



Manufacturer : HEITRONIC
Factory number : 16049
Package weight : 0.085 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 5 W
    • weighted consumtion
    • 5 kWh/1.000 h
    • Light current
    • 350 lm
    • Color temperature
    • 2700 - 6500 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 38 W
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 245 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
    • Ø
    • 50 mm
    • Length
    • 57 mm
  • Implementation
    • Color temperature
    • Alternating
    • Angle of radiation
    • 110 °
  • General
    • Durability
    • 20000
    • Mercury content
    • 0 mg
    • Socket
    • GU10
    • Assembly
    • LED
    • Type
    • LED spotlight
  • Electrical values
    • Voltage
    • 230 V
  • Lighting
    • lumens per watt
    • 70 lm/W
Datasheet/manual