Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL GU10 3562 :: GreenLED tubular lamp, clear GU10 4 W 420 lm 3000 K


GL GU10 3562

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Cylinder
    • Assembly
    • LED
    • Socket
    • GU10
    • Mercury content
    • 0 mg
    • Type
    • LED tube lamp
  • Lamp properties
    • Light current
    • 400 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 30 mm
    • Length
    • 81 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Switching Cycles
    • 20000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 320 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 270 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 100 lm/W
    • power factor
    • >0.4
  • Electrical values
    • Voltage
    • 230 V

LED tubular lamp GU10 with SMD LEDs and glass bulbs, matt



Manufacturer : GREENLED
Factory number : 3562
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Cylinder
    • Assembly
    • LED
    • Socket
    • GU10
    • Mercury content
    • 0 mg
    • Type
    • LED tube lamp
  • Lamp properties
    • Light current
    • 400 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 30 mm
    • Length
    • 81 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Switching Cycles
    • 20000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 320 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 270 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 100 lm/W
    • power factor
    • >0.4
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual