Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL GU10 0035 :: Greenled LED spotlight GU10


GL GU10 0035

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Cylinder
    • Assembly
    • 43 LEDs
    • Socket
    • GU10
    • Mercury content
    • 0 mg
    • Type
    • LED tube lamp
  • Lamp properties
    • Light current
    • 290 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 2.7 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 27 mm
    • Length
    • 56 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Switching Cycles
    • 20000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 107 lm
    • Ignition time
    • <0.5 s s
    • Lead time
    • <0.5 s s
  • Implementation
    • Angle of radiation
    • 270 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 113 lm/W
    • power factor
    • 0.4
  • Electrical values
    • Voltage
    • 230 V

JDD mini tubular light bulb in reliable SMD technology

• Versatile with small dimensions and high light intensity
• High service life due to a low heat generation
• High efficiency
• Filament light bulb warning sound~ 2700k
• Plastic safety glass
• Room spotlight



Manufacturer : GREENLED
Factory number : 0035
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Cylinder
    • Assembly
    • 43 LEDs
    • Socket
    • GU10
    • Mercury content
    • 0 mg
    • Type
    • LED tube lamp
  • Lamp properties
    • Light current
    • 290 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 2.7 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 27 mm
    • Length
    • 56 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Switching Cycles
    • 20000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 107 lm
    • Ignition time
    • <0.5 s s
    • Lead time
    • <0.5 s s
  • Implementation
    • Angle of radiation
    • 270 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 113 lm/W
    • power factor
    • 0.4
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual