reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL GU10 0027 :: GreenLed GU10 LED spotlight, 2.9 W, 200 lm,


GL GU10 0027

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Strahler
    • Assembly
    • MCOB-LED
    • Socket
    • GU10
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 200 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 2.9 W
    • Comparison of conventional light bulb
    • 35 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 50 mm
    • Length
    • 53 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Switching Cycles
    • 20000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 160 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 35 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 89.7 lm/W
    • power factor
    • 0.5
  • Electrical values
    • Voltage
    • 230 V
A++ GU10 halogen LED accent spotlight with 35° halogen beam angle.

The perfect halogen replacement with conventional glass reflector, with identical design and dimensions. 2.9 W halogen LED corresponds to 35 W halogen. Colour temperature: warm tone 3000 K. Minimal heat generation, high degree of reliability and maximum efficiency.

Striking design when used without accessories.

Halogen LED 2.9 W EEK: A++ warm white 3000 K 200 lm (90°) (270 lm/ 360°) 2.9 W 35° 230 V AC not dimmable

Base type: GU10 equivalent (W): 35 LED type: SMD
Energy efficiency: A++
Dimmable: No
Utilised flux (lm) (angle): 200/90°
4Pi-rated lumen output (0h): 270/0h
Light intensity (cd):
Luminous flux retention at the end of service life (lm): 160
Colour temperature (k): 3000
Colour rendering (Ra): >80
Max. service life (h)/(h/d): 20,000/2.8

Power consumption (W): 2.9
Electrical power factor PF: 0.5
Half-value angle (50%)(°): 35
Max. switching cycles: 20,000
Start-up time to 60% max. luminous flux: full luminous flux immediately
Max. ambient temp. (°C): 30
Start-up time (sec): 0
Dimensions (L/D): 53/50 net weight (g): 40



Manufacturer : GREENLED
Factory number : 0027
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Strahler
    • Assembly
    • MCOB-LED
    • Socket
    • GU10
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 200 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 2.9 W
    • Comparison of conventional light bulb
    • 35 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 50 mm
    • Length
    • 53 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Switching Cycles
    • 20000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 160 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 35 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 89.7 lm/W
    • power factor
    • 0.5
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual