Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL GU10 0023 :: Greenled LED spotlight GU10, 5 W, >360 lm


GL GU10 0023

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Spotlight
    • Assembly
    • 15 LEDs
    • Socket
    • GU10
    • Mercury content
    • 0 mg
    • Type
    • LED spotlight
  • Lamp properties
    • Light current
    • 360 lm
    • Color temperature
    • 6400 K
    • Nominal capacity
    • 5 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 50 mm
    • Length
    • 57 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Switching Cycles
    • 20000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 360 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 110 °
    • Color temperature
    • Cold white
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 94 lm/W
    • power factor
    • >0.4
  • Electrical values
    • Voltage
    • 230 V

15x 5630 SMD-LED, 6400K

Ultra-bright GU10 spotlight

• Optimized heat dissipation with ceramic case
• Low power consumption with high efficiency 110° room spotlight
• Universal use of mounting frame (fixtures) with protective front glass
• Standard dimension and design as halogen lamps



Manufacturer : GREENLED
Factory number : 0023
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Spotlight
    • Assembly
    • 15 LEDs
    • Socket
    • GU10
    • Mercury content
    • 0 mg
    • Type
    • LED spotlight
  • Lamp properties
    • Light current
    • 360 lm
    • Color temperature
    • 6400 K
    • Nominal capacity
    • 5 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 50 mm
    • Length
    • 57 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Switching Cycles
    • 20000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 360 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 110 °
    • Color temperature
    • Cold white
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 94 lm/W
    • power factor
    • >0.4
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual