Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 36-21050 :: Halogen reflector, 50 W, GU10


TS 36-21050

  • Product Description
  • Technical information
  • General
    • Assembly
    • Spotlight
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GU10
    • Technology
    • Halogen
  • Lamp properties
    • Light current
    • 300 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 50 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 50 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 50 kWh/1.000 h
    • Light flux maintenance
    • 240 lm
    • Switching Cycles
    • 25000
  • Implementation
    • Angle of radiation
    • 38 °
    • Light intensity
    • 800 cd
  • Measures
    • Length
    • 53 mm
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lighting
    • Rated lighting current
    • 300 lm
    • lumens per watt
    • 6 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • Reflector lamp

High-voltage halogen dichroic lamp

Luminous flux: 300 lm
Energy consumption: 50 kWh/1000 h
Service life: 2000 h



Manufacturer : TELESOUND
Factory number : 36-21050
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Spotlight
    • Mercury content
    • 0 mg
    • Type
    • Halogen reflector lamp
    • Socket
    • GU10
    • Technology
    • Halogen
  • Lamp properties
    • Light current
    • 300 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 50 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 50 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 50 kWh/1.000 h
    • Light flux maintenance
    • 240 lm
    • Switching Cycles
    • 25000
  • Implementation
    • Angle of radiation
    • 38 °
    • Light intensity
    • 800 cd
  • Measures
    • Length
    • 53 mm
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lighting
    • Rated lighting current
    • 300 lm
    • lumens per watt
    • 6 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • Reflector lamp
Datasheet/manual