Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALOPAR 16 ES 40 :: Osram HALOPAR 16 40W, 230V, 30°, GU10 EEC D


64823 ECO FL 42

  • Product Description
  • Technical information
  • General
    • Assembly
    • Spotlight
    • Design
    • Safety glass
    • Mercury content
    • 0 mg
    • Model
    • HALOPAR
    • Type
    • Halogen reflector lamp
    • Socket
    • GU10
    • Technology
    • Halogen
  • Lamp properties
    • Light current
    • 300 lm
    • Color temperature
    • 2800 K
    • Nominal capacity
    • 40 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 51 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 42 kWh/1.000 h
    • Switching Cycles
    • 25000
  • Implementation
    • Angle of radiation
    • 30 °
    • Light intensity
    • 900 cd
  • Measures
    • Length
    • 55 mm
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lighting
    • Rated lighting current
    • 300 lm
    • lumens per watt
    • 7.5 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • Reflector lamp

• Brilliant ECO accent lighting
• With all-glass reflector for brilliant lighting effects
• For operation in open light fixtures in accordance with IEC 60598-1
• Robust, innovative bulb pinch design
• UV filter
• Dramatically reduced heat stress in the light due to aluminium--coated reflector
• Meets IEC 60432-2 due to integrated fuse feature

Areas of application

General lighting
Kitchen lighting
Dining table lighting
Mirror lighting
Building illumination
Shops
Restaurants, hotels and similar representative applications

Product features

Average service life: 2000 h
Dimmable
Colour rendering index: Ra:100


Electrical data
Nominal wattage 42.00 W
Rated voltage 230 V
Rated power 42.00 W
Power consumption of conventional bulb 50 W
Network power factor? 1.00
Photometric data
Rated useful luminous flux: 90° 300 lm
Light intensity 900 cd
Colour temperature 2700K
Light colour in accordance with EN 12464-1 warm white
Colour rendering index Ra 100
Luminous flux retention at end of rated service life 0.75
Rated luminous flux 90° 300 lm
Rated peak light intensity 820 cd
Photometric data
Beam angle 30°
Nominal half-value angle 30.00 °
Response time 0.0 s
Warm-up time (60 %) 0.00 s
Rated half-value angle 30.00 °
Dimensions and weight
Diameter 51.0 mm
Length 55.0 mm
Total length 55.0 mm
Outer bulb PAR51
Service life
Rated service life 1000 h
Rated bulb service life 1000 h
Number of switching cycles 50000
Additional product data
Base (standard designation) GU10
Mercury content of the light bulb 0.0 mg
Mercury-free yes
Note for the product Not for use outdoors or in wet conditions.
Areas of application
Lighting outlet any
Dimmable Yes
Certificates and standards
Energy efficiency class D
Energy consumption 42 kWh/1000 h



Manufacturer : OSRAM
Factory number : 4008321208767
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Spotlight
    • Design
    • Safety glass
    • Mercury content
    • 0 mg
    • Model
    • HALOPAR
    • Type
    • Halogen reflector lamp
    • Socket
    • GU10
    • Technology
    • Halogen
  • Lamp properties
    • Light current
    • 300 lm
    • Color temperature
    • 2800 K
    • Nominal capacity
    • 40 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 51 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 42 kWh/1.000 h
    • Switching Cycles
    • 25000
  • Implementation
    • Angle of radiation
    • 30 °
    • Light intensity
    • 900 cd
  • Measures
    • Length
    • 55 mm
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lighting
    • Rated lighting current
    • 300 lm
    • lumens per watt
    • 7.5 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • Reflector lamp
Datasheet/manual