Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 36-10920 :: Halogen pin socket, 20 W, G9


TS 36-10920

  • Product Description
  • Technical information
  • General
    • Assembly
    • Soldering iron
    • Design
    • Clear
    • Mercury content
    • 0 mg
    • Type
    • Halogen pin-base lamp
    • Socket
    • G9
    • Technology
    • Halogen
  • Lamp properties
    • Light current
    • 235 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 20 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 13 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 20 kWh/1.000 h
    • Light flux maintenance
    • 199 lm
    • Duration of life
    • 2000 h
    • Switching Cycles
    • 8000
    • Lead time
    • 0 s
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • >0.95
    • Rated power input
    • 20 W
  • Implementation
    • Angle of radiation
    • 360 °
  • Measures
    • Length
    • 41 mm
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lighting
    • lumens per watt
    • 11.75 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • Pin socket

High-voltage halogen lamp, G9, 20 W, clear, dimmable



Manufacturer : TELESOUND
Factory number : 36-10920
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Soldering iron
    • Design
    • Clear
    • Mercury content
    • 0 mg
    • Type
    • Halogen pin-base lamp
    • Socket
    • G9
    • Technology
    • Halogen
  • Lamp properties
    • Light current
    • 235 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 20 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 13 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 20 kWh/1.000 h
    • Light flux maintenance
    • 199 lm
    • Duration of life
    • 2000 h
    • Switching Cycles
    • 8000
    • Lead time
    • 0 s
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • >0.95
    • Rated power input
    • 20 W
  • Implementation
    • Angle of radiation
    • 360 °
  • Measures
    • Length
    • 41 mm
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lighting
    • lumens per watt
    • 11.75 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • Pin socket
Datasheet/manual