Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALOPIN ES 33W :: Halopin Osram 33W, 230V, clear, G9, EEC D


HALOPIN ES 33W

  • Product Description
  • Technical information
  • General
    • Assembly
    • Soldering iron
    • Design
    • Clear
    • Mercury content
    • 0 mg
    • Model
    • HALOPIN
    • Type
    • Halogen pin-base lamp
    • Socket
    • G9
    • Technology
    • Halogen
  • Lamp properties
    • Light current
    • 460 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 33 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 14 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 33 kWh/1.000 h
    • Light flux maintenance
    • 368 lm
    • Comparison of conventional light bulb
    • 40 W
    • Duration of life
    • 2000 h
    • Switching Cycles
    • 1000000
    • Lead time
    • 0 s
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 1
    • Rated power input
    • 33 W
  • Implementation
    • Angle of radiation
    • 360 °
  • Measures
    • Length
    • 43 mm
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lighting
    • lumens per watt
    • 13.9 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • Pin socket

Osram halogen Energy Saver

• Energy efficiency class: D
• Luminous flux: 460 lm
• Energy consumption: 33 kWh/1000 h
• Service life: 2000 h

The innovative new-generation halogen lamps eliminate
any conflict between lighting quality and saving energy.
Halogen Energy Savers yield light that is just as beautiful as traditional lamps
Up to 30% less power consumption and at the same time a longer service life.
1:1 interchangeable with existing lamps. Because of their significantly longer
service life compared to standard lamps, they provide up to 65% cost savings.

Design: Halopin
Output: 33 W
Voltage: 230 V
Base: G9
Colour: clear


(Supplied without light fixture)



Manufacturer : OSRAM
Factory number : 4008321226341
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Soldering iron
    • Design
    • Clear
    • Mercury content
    • 0 mg
    • Model
    • HALOPIN
    • Type
    • Halogen pin-base lamp
    • Socket
    • G9
    • Technology
    • Halogen
  • Lamp properties
    • Light current
    • 460 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 33 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 14 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 33 kWh/1.000 h
    • Light flux maintenance
    • 368 lm
    • Comparison of conventional light bulb
    • 40 W
    • Duration of life
    • 2000 h
    • Switching Cycles
    • 1000000
    • Lead time
    • 0 s
    • Ignition time
    • <0.25 s
    • Electrical power factor
    • 1
    • Rated power input
    • 33 W
  • Implementation
    • Angle of radiation
    • 360 °
  • Measures
    • Length
    • 43 mm
  • Energy efficiency
    • Energy Efficiency
    • D
  • Lighting
    • lumens per watt
    • 13.9 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • Pin socket
Datasheet/manual