Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL G9 3532 :: GreenLED lamp G9 1.8 W 180 lm 2700 K


GL G9 3532

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Cylinder
    • Mercury content
    • 0 mg
    • Socket
    • G9
    • Type
    • LED lamp
  • Lamp properties
    • Light current
    • 180 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 1.8 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 13.5 mm
    • Length
    • 45 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • 20000
    • Light flux maintenance
    • 126 lm
    • Lead time
    • <0.5 s
    • Ignition time
    • <0.5 s
    • Color rendering
    • 80 Ra
  • Implementation
    • Angle of radiation
    • 360 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 100 lm/W
  • Electrical values
    • Voltage
    • 230 V

LED lamp G9 with ceramic base and plastic bulbs.



Manufacturer : GREENLED
Factory number : 3532
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Cylinder
    • Mercury content
    • 0 mg
    • Socket
    • G9
    • Type
    • LED lamp
  • Lamp properties
    • Light current
    • 180 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 1.8 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 13.5 mm
    • Length
    • 45 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • 20000
    • Light flux maintenance
    • 126 lm
    • Lead time
    • <0.5 s
    • Ignition time
    • <0.5 s
    • Color rendering
    • 80 Ra
  • Implementation
    • Angle of radiation
    • 360 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 100 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual