0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30473 :: LED lamp G9, 200 LM, 6000K, EEK A+


GB 30473

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Cylinder
    • Mercury content
    • 0 mg
    • Socket
    • G9
    • Type
    • LED lamp
  • Lamp properties
    • Light current
    • 200 lm
    • Color temperature
    • 6000 K
    • Nominal capacity
    • 2.5 W
    • Comparison of conventional light bulb
    • 22 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 16 mm
    • Length
    • 49 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Light flux maintenance
    • 140 lm
    • Lead time
    • <1 s
    • Ignition time
    • 0.1 s
    • Color rendering
    • 80 Ra
  • Implementation
    • Angle of radiation
    • 320 °
    • Color temperature
    • Cold white
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 80 lm/W
  • Electrical values
    • Voltage
    • 230 V
Socket G9 replaces 22 W, 200 lumens

• Cool white light shines as bright as daylight with 6000 K
• 89% less energy compared to standard lamps
• Pristine and natural colour reproduction thanks to 80Ra
• Does not get hot and is immediately bright when switched on
• Very long service life of up to 15 years

Energy efficiency class: A+
Weighted energy consumption: 3 kWh / 1000 h
Power consumption during operation: 2.5 W
Light colour: cool white
Colour temperature: 6000 K
Corresponds to filament bulb 22 W
Dimmable: no
Nominal luminous flux: 200 Lm/lumens
Rated luminous flux: 200 lm
Luminous flux retention: 6000h 160
Lumens per watt 80
Ignition time: 5 sec.
Start-up time to reach 60% 5 sec.
Colour rendering index 80 Ra
Electrical power factor: 0.4
Lamp service life factor: 0.82
Operating voltage: 230 V AC
Socket: G9
Beam angle: 320°
Beam angle: 320°
Protection class: 44 IP
Nominal life: 30,000 hours
Rated life: 30,000 hours
Switching cycles on/off 15,000
Length: 49 mm
Length: 49 mm
Diameter: 16 mm
Weight: 10 g
Labelling according to Regulation 874/2012



Manufacturer : GOOBAY
Factory number : 30473
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Cylinder
    • Mercury content
    • 0 mg
    • Socket
    • G9
    • Type
    • LED lamp
  • Lamp properties
    • Light current
    • 200 lm
    • Color temperature
    • 6000 K
    • Nominal capacity
    • 2.5 W
    • Comparison of conventional light bulb
    • 22 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 16 mm
    • Length
    • 49 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Light flux maintenance
    • 140 lm
    • Lead time
    • <1 s
    • Ignition time
    • 0.1 s
    • Color rendering
    • 80 Ra
  • Implementation
    • Angle of radiation
    • 320 °
    • Color temperature
    • Cold white
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 80 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual