0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30463 :: LED lamp G9, 80 lm, 2700K, EEK A++


GB 30463

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Cylinder
    • Mercury content
    • 0 mg
    • Socket
    • G9
    • Type
    • LED lamp
  • Lamp properties
    • Light current
    • 80 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 1.2 W
    • Comparison of conventional light bulb
    • 12 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 5 mm
    • Length
    • 37 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Light flux maintenance
    • 56 lm
    • Lead time
    • <1 s
    • Ignition time
    • <0.25 s
    • Color rendering
    • 80 Ra
  • Implementation
    • Angle of radiation
    • 270 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 66.6 lm/W
  • Electrical values
    • Voltage
    • 230 V
LED compact lamp 1.2 W socket G9, replaces 12 W, 80 lumens

• Warm white light with 2700K as with a filament bulb
• 90% less energy compared to standard lamps
• Pristine and natural colour reproduction thanks to 80Ra
• Does not get hot and is immediately bright when switched on
• Very long service life of up to 12 years

Energy efficiency class: A++
Weighted energy consumption: 2 kWh / 1000 h
Power consumption during operation: 1.2 W
Light colour: warm white
Colour temperature: 2700 K
Corresponds to filament bulb 12 W
Dimmable: no
Nominal luminous flux: 80 Lm/lumens
Rated luminous flux: 80 lm
Luminous flux retention: 6000h 94%
lumens per watt 66.7
Ignition time: 1 sec.
Start-up time to reach 60% 1 sec.
Colour rendering index 80 Ra
Electrical power factor: 0.8
Lamp service life factor: 0.9
Operating voltage: 230 V AC
Socket: G9
Beam angle: 270°
Beam angle: 270°
Type glass optical lens
Protection class: 64 IP
Nominal life: 25,000 hours
Rated life: 25,000 hours
Switching cycles on/off 15,000
Length: 37 mm
Length: 37 mm
Diameter: 14 mm
Weight: 8 g
Labelling according to Regulation 874/2012



Manufacturer : GOOBAY
Factory number : 30463
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Cylinder
    • Mercury content
    • 0 mg
    • Socket
    • G9
    • Type
    • LED lamp
  • Lamp properties
    • Light current
    • 80 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 1.2 W
    • Comparison of conventional light bulb
    • 12 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 5 mm
    • Length
    • 37 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Light flux maintenance
    • 56 lm
    • Lead time
    • <1 s
    • Ignition time
    • <0.25 s
    • Color rendering
    • 80 Ra
  • Implementation
    • Angle of radiation
    • 270 °
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 66.6 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual