Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL 20 G4 :: Pin-base lamp, 12V, G4 socket, 20W, EEC C


HAL 20 G4

  • Product Description
  • Technical information
  • General
    • Assembly
    • Soldering iron
    • Mercury content
    • 0 mg
    • Type
    • Halogen pin-base lamp
    • Socket
    • G4
    • Technology
    • Low-pressure technology
  • Lamp properties
    • Color temperature
    • 2800 K
    • Nominal capacity
    • 20 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 9 mm
    • Color rendering
    • >80 Ra
    • weighted consumtion
    • 20 kWh/1.000 h
    • Light flux maintenance
    • 216 lm
    • Switching Cycles
    • 16000
    • Lead time
    • 0 s
    • Ignition time
    • 0 s
    • Electrical power factor
    • >0.95
    • Duration of life
    • 2000 h
    • Rated power input
    • 20 W
  • Implementation
    • Angle of radiation
    • 360 °
  • Measures
    • Length
    • 31 mm
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lighting
    • Rated lighting current
    • 240 lm
    • lumens per watt
    • 12 lm/W
  • Electrical values
    • Voltage
    • 12 V

Halogen-pin-base lamp, low-pressure technology.

• Energy efficiency class: C
• Luminous flux: 240 lm
• Energy consumption: 20 kWh/1000 h
• Service life: 2000 h



Manufacturer : TELESOUND
Factory number : 36-20420
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Soldering iron
    • Mercury content
    • 0 mg
    • Type
    • Halogen pin-base lamp
    • Socket
    • G4
    • Technology
    • Low-pressure technology
  • Lamp properties
    • Color temperature
    • 2800 K
    • Nominal capacity
    • 20 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 9 mm
    • Color rendering
    • >80 Ra
    • weighted consumtion
    • 20 kWh/1.000 h
    • Light flux maintenance
    • 216 lm
    • Switching Cycles
    • 16000
    • Lead time
    • 0 s
    • Ignition time
    • 0 s
    • Electrical power factor
    • >0.95
    • Duration of life
    • 2000 h
    • Rated power input
    • 20 W
  • Implementation
    • Angle of radiation
    • 360 °
  • Measures
    • Length
    • 31 mm
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lighting
    • Rated lighting current
    • 240 lm
    • lumens per watt
    • 12 lm/W
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual