Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


67422 ECO ST14W :: Halogen lamp, 12 V, 14 W, EEC C


67422 ECO ST14W

  • Product Description
  • Technical information
  • General
    • Assembly
    • Soldering iron
    • Mercury content
    • 0 mg
    • Type
    • Halogen pin-base lamp
    • Socket
    • G4
    • Technology
    • Eco Star
  • Lamp properties
    • Color temperature
    • 2800 K
    • Nominal capacity
    • 14 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 9 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 14 kWh/1.000 h
    • Light flux maintenance
    • 184 lm
    • Switching Cycles
    • 100000
    • Lead time
    • 0 s
    • Ignition time
    • 0 s
    • Duration of life
    • 2000 h
    • Rated power input
    • 20 W
  • Implementation
    • Angle of radiation
    • 360 °
  • Measures
    • Length
    • 33 mm
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lighting
    • Rated lighting current
    • 230 lm
    • lumens per watt
    • 16.4 lm/W
  • Electrical values
    • Voltage
    • 12 V

OSRAM HALOSTAR® ECO STAR

• Energy efficiency class: C
• Luminous flux: 230 lm
• Energy consumption: 14 kWh/1,000 h
• Service life: 2,000 h

Product benefits
• Brilliant ECO accent lighting
• Significantly lower CO2 emissions
• High light yield compared to standard lamps
• Brilliant small dimensions for revolutionary new lighting designs
• For operation in open light fixtures in accordance with IEC 60598-1
• UV filter

Areas of application
• General lighting
• Kitchen lighting
• Lighting for reading
• Entrance lighting
• Shops, restaurants, hotels and similar representative applications
• Offices, public institutions

Product features
• Average service life: 2,000 h
• 100 % dimmable
• Colour rendering index (Ra): 100

Technical data
14 W, G4, 12 V
Luminous flux: 230 lm



Manufacturer : OSRAM
Factory number : 4008321990181
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Soldering iron
    • Mercury content
    • 0 mg
    • Type
    • Halogen pin-base lamp
    • Socket
    • G4
    • Technology
    • Eco Star
  • Lamp properties
    • Color temperature
    • 2800 K
    • Nominal capacity
    • 14 W
    • Dimmable
    • Yes
    • Average rated life
    • 2000 h
    • Ø
    • 9 mm
    • Color rendering
    • 100 Ra
    • weighted consumtion
    • 14 kWh/1.000 h
    • Light flux maintenance
    • 184 lm
    • Switching Cycles
    • 100000
    • Lead time
    • 0 s
    • Ignition time
    • 0 s
    • Duration of life
    • 2000 h
    • Rated power input
    • 20 W
  • Implementation
    • Angle of radiation
    • 360 °
  • Measures
    • Length
    • 33 mm
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lighting
    • Rated lighting current
    • 230 lm
    • lumens per watt
    • 16.4 lm/W
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual