Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD-G4R55-18WW :: G4 pin-base lamp, 12 V, 170 lm, 3000°K, 320°


SMD-G4R55-18WW

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Cylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • 18 LEDs
    • Type
    • LED pin-base lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 191 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 3.7 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 25 W
    • Average rated life
    • 35000 h
    • Ø
    • 16 mm
    • Length
    • 40 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Switching Cycles
    • 30000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 133 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.1 s
  • Implementation
    • Angle of radiation
    • 320 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Electrical values
    • Voltage
    • 12 AC/DC V
  • Lighting
    • lumens per watt
    • 54 lm/W

This G4 pin-base lamp with 18 SMD 5.0 x 5.0 mm can be used to replace 25-W halogen bulbs.

Advantages
Very long service life of up to 35,000 operating hours (compared to standard bulbs with only approx. 2000 operating hours). In comparison with other products, LEDs are switch and impact resistant, as well as free from UV and IR prismatic colours.

Area of application
Suitable for general lighting in the home, in stairwells and in corridors.

Please note
If using outdoors, use only in protected light fixtures!



Manufacturer : LED GALAXY
Factory number : SMD-G4R55-18WW
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Cylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • 18 LEDs
    • Type
    • LED pin-base lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 191 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 3.7 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 25 W
    • Average rated life
    • 35000 h
    • Ø
    • 16 mm
    • Length
    • 40 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Switching Cycles
    • 30000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 133 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.1 s
  • Implementation
    • Angle of radiation
    • 320 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Electrical values
    • Voltage
    • 12 AC/DC V
  • Lighting
    • lumens per watt
    • 54 lm/W
Datasheet/manual