0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899964389 :: LED- Star PIN 30, 2,8 W, 12 V, G4


OSR 899964389

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Cylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • 1 LED
    • Type
    • LED pin-base lamp
    • Mercury content
    • 0 mg
    • Model
    • STAR
  • Lamp properties
    • Light current
    • 300 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 2.5 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 28 W
    • Average rated life
    • 15000 h
    • Ø
    • 14 mm
    • Length
    • 44 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 210 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.1 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 12 V
  • Lighting
    • lumens per watt
    • 125 lm/W
LED lamp alternative to conventional lowvoltage lamps, Mercury-free lamps Product benefits: Long lifespan of up to 15,000 h, Low energy consumption, Ideal for decorative and free-burning applications Applications: Atmospheric lighting throughout the home, Shops, hotels and restaurants, Foyers, offices, Outdoor applications only in suitable luminaires


Manufacturer : OSRAM
Factory number : 4052899964389
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Cylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • 1 LED
    • Type
    • LED pin-base lamp
    • Mercury content
    • 0 mg
    • Model
    • STAR
  • Lamp properties
    • Light current
    • 300 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 2.5 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 28 W
    • Average rated life
    • 15000 h
    • Ø
    • 14 mm
    • Length
    • 44 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 210 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.1 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 12 V
  • Lighting
    • lumens per watt
    • 125 lm/W
Datasheet/manual