reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 036 G4 WS :: LED pin-base lamp, 12 V/DC, white, EEC n.a.

Item-No.: LED 036 G4 WS
€1,85
Category of goods: 1 = discountable

LED 036 G4 WS

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Zylinder
    • Socket
    • G4
    • Colour
    • White
    • Assembly
    • 1 LED
    • Type
    • Stiftsockel
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 10 lm
    • Color temperature
    • 6400 K
    • Nominal capacity
    • 0.3 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 2 W
    • Average rated life
    • 30000 h
    • Ø
    • 37 mm
    • Length
    • 102 mm
    • weighted consumtion
    • 1 kWh/1.000 h
    • Switching Cycles
    • >100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 9 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.1 s
  • Implementation
    • Angle of radiation
    • 120 °
  • Energy efficiency
    • Energy Efficiency
    • Not specified according to 98/11 EC
  • Electrical values
    • Voltage
    • 12 DC V
  • Lighting
    • lumens per watt
    • 12.5 lm/W

LED pin-base lamp

These LED bulbs with a G4 base can be used as a replacement for halogen bulbs where a high level of illumination is not required.

Colour: white
Diameter: 11.2 mm
Length: 23.5 mm
Socket: G4 (standard, not for mini-G4 socket)

Operating voltage: 12 V/DC
Power consumption: 0.2 - 0.8 W at 13.8 V
Light intensity: approx. 5 W of a standard bulb
Illumination intensity: 100 lux



Manufacturer : GOOBAY
Factory number : 30245
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Zylinder
    • Socket
    • G4
    • Colour
    • White
    • Assembly
    • 1 LED
    • Type
    • Stiftsockel
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 10 lm
    • Color temperature
    • 6400 K
    • Nominal capacity
    • 0.3 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 2 W
    • Average rated life
    • 30000 h
    • Ø
    • 37 mm
    • Length
    • 102 mm
    • weighted consumtion
    • 1 kWh/1.000 h
    • Switching Cycles
    • >100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 9 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.1 s
  • Implementation
    • Angle of radiation
    • 120 °
  • Energy efficiency
    • Energy Efficiency
    • Not specified according to 98/11 EC
  • Electrical values
    • Voltage
    • 12 DC V
  • Lighting
    • lumens per watt
    • 12.5 lm/W
Datasheet/manual