Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16894 :: LED bulb, G4, 2 W, 190 lm, white, EEC A++


HEIT 16894

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Cylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • 13 LEDs
    • Type
    • LED pin-base lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 190 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 2.0 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 18 W
    • Average rated life
    • 25000 h
    • Ø
    • 15 mm
    • Length
    • 37 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 133 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 12 AC/DC V
  • Lighting
    • lumens per watt
    • 95 lm/W

  • 13 warm white SMD LEDs, 2W, 190 lumens

  • Beam angle: 300°

  • Energy efficiency class: A++

  • Service life: 25,000 hours

  • Polycarbonate housing

  • Energy-saving LED technology minimises CO2 emissions

  • Minimal heat generation




Manufacturer : HEITRONIC
Factory number : 16894
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Cylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • 13 LEDs
    • Type
    • LED pin-base lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 190 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 2.0 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 18 W
    • Average rated life
    • 25000 h
    • Ø
    • 15 mm
    • Length
    • 37 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 133 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 12 AC/DC V
  • Lighting
    • lumens per watt
    • 95 lm/W
Datasheet/manual