reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16211 :: LED pin socket, G4, 2 W, 200 lm, warm white


HEIT 16211

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Zylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • 10 LEDs
    • Type
    • Stiftsockel
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 200 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 2 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 20 W
    • Average rated life
    • 25000 h
    • Ø
    • 10 mm
    • Length
    • 37 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 140 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 12 AC/DC V
  • Lighting
    • lumens per watt
    • 100 lm/W

Very compact design, making it very well suited for recessed lights.

Ten warm-white Sanan 2835 SMD LEDs.

(Recessed light not included in delivery).



Manufacturer : HEITRONIC
Factory number : 16211
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Zylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • 10 LEDs
    • Type
    • Stiftsockel
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 200 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 2 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 20 W
    • Average rated life
    • 25000 h
    • Ø
    • 10 mm
    • Length
    • 37 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 140 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 12 AC/DC V
  • Lighting
    • lumens per watt
    • 100 lm/W
Datasheet/manual