0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16065 :: G4 LED light bulb, 1.8 W, 180 lm, warm white, EEC A++

Item-No.: HEIT 16065
€8,85
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

HEIT 16065

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Cylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • 57 LEDs
    • Type
    • LED pin-base lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 180 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 1.8 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 15 W
    • Average rated life
    • 30000 h
    • Ø
    • 15 mm
    • Length
    • 43 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • >100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 126 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 12 AC/DC V
  • Lighting
    • lumens per watt
    • 100 lm/W
57 warm white Epistar LED, SMD, 1.8 W, 180 lumen

• Emission angle 300°
• Energy efficiency class: A++
• Service life: 30,000 hours
• Housing made of silicone
• Energy-saving LED technology minimises CO2 emissions
• Minimal heat development

Technical data:
12 V AC/DC, G4, 57 LED, SMD,
1.8 W, warm white 2700 Kelvin,
180 lumen, 300°, service life
30,000 hours
Product dimensions
Diameter: 15 mm, length:
43 mm



Manufacturer : HEITRONIC
Factory number : 16065
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Cylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • 57 LEDs
    • Type
    • LED pin-base lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 180 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 1.8 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 15 W
    • Average rated life
    • 30000 h
    • Ø
    • 15 mm
    • Length
    • 43 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • >100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 126 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 12 AC/DC V
  • Lighting
    • lumens per watt
    • 100 lm/W
Datasheet/manual