reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL G4 3605 :: GreenLED G4, 12 V AC/DC, 2.1 W, 210 lm


GL G4 3605

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Cylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • LED
    • Type
    • LED pin-base lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 210 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 2.1 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 20 W
    • Average rated life
    • 20000 h
    • Ø
    • 10 mm
    • Length
    • 36 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Switching Cycles
    • 20000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 140 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 360 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 12 AC/DC V
  • Lighting
    • lumens per watt
    • 86.6 lm/W

Ballast operation 12 V DC and low-voltage transformers12 V AC (observe minimum load)



Manufacturer : GREENLED
Factory number : 3605
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Cylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • LED
    • Type
    • LED pin-base lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 210 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 2.1 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 20 W
    • Average rated life
    • 20000 h
    • Ø
    • 10 mm
    • Length
    • 36 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Switching Cycles
    • 20000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 140 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 360 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 12 AC/DC V
  • Lighting
    • lumens per watt
    • 86.6 lm/W
Datasheet/manual