reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GL G4 3529 :: GreenLED G4 12 V AC/DC 1.6 W 140 lm 2700 K


GL G4 3529

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Cylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • LED
    • Type
    • LED pin-base lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 140 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 1.6 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 15 W
    • Average rated life
    • 20000 h
    • Ø
    • 12 mm
    • Length
    • 35 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 98 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 360 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 12 AC/DC V
  • Lighting
    • lumens per watt
    • 79.5 lm/W

With ceramic base and glass bulbs, ballast operation 12 V DC and low-voltage transformers 12 V AC (observe minimum load)



Manufacturer : GREENLED
Factory number : 3529
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Cylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • LED
    • Type
    • LED pin-base lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 140 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 1.6 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 15 W
    • Average rated life
    • 20000 h
    • Ø
    • 12 mm
    • Length
    • 35 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 98 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 360 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 12 AC/DC V
  • Lighting
    • lumens per watt
    • 79.5 lm/W
Datasheet/manual