reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30591 :: LED recessed spotlight, 1.5 W, 130 lm, cool white, EEK A+


GB 30591

  • Product Description
  • Technical information
  • General
    • Mounting form
    • rund
    • Socket
    • G4
    • Colour
    • Cold white
    • Assembly
    • 9 LED
    • Type
    • Stiftsockel
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 130 lm
    • Color temperature
    • 6200 K
    • Nominal capacity
    • 1.5 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 16 W
    • Average rated life
    • 30000 h
    • Ø
    • 23 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 98 lm
    • Ignition time
    • <0.4 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 140 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 12 - 15 AC/DC V
  • Lighting
    • lumens per watt
    • 86 lm/W

Socket G4, replaces 15 W, 130 lumens

• Cool white light with 6200 K
• 90% less energy compared to standard lamps
• Pristine and natural colour reproduction thanks to 80Ra
• Does not get hot and is immediately bright when switched on
• Very long service life of up to 15 years



Manufacturer : GOOBAY
Factory number : 30591
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • rund
    • Socket
    • G4
    • Colour
    • Cold white
    • Assembly
    • 9 LED
    • Type
    • Stiftsockel
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 130 lm
    • Color temperature
    • 6200 K
    • Nominal capacity
    • 1.5 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 16 W
    • Average rated life
    • 30000 h
    • Ø
    • 23 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 98 lm
    • Ignition time
    • <0.4 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 140 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 12 - 15 AC/DC V
  • Lighting
    • lumens per watt
    • 86 lm/W
Datasheet/manual