0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30586 :: LED recessed spotlight 2 W, warm white, EEK A++


GB 30586

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Round
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • 12 LED
    • Type
    • LED pin-base lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 170 lm
    • Color temperature
    • 2800 K
    • Nominal capacity
    • 2 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 20 W
    • Average rated life
    • 30000 h
    • Ø
    • 30 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 128 lm
    • Ignition time
    • 0.4 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 140 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Electrical values
    • Voltage
    • 10 - 15 AC/DC V
  • Lighting
    • lumens per watt
    • 85 lm/W
Socket G4, replaces 20 W, 170 lumens

• Warm white light with 2800K as with a filament bulb
• 90% less energy compared to standard lamps
• Pristine and natural colour reproduction thanks to 80Ra
• Does not get hot and is immediately bright when switched on
• Very long service life of up to 15 years



Manufacturer : GOOBAY
Factory number : 30586
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Round
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • 12 LED
    • Type
    • LED pin-base lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 170 lm
    • Color temperature
    • 2800 K
    • Nominal capacity
    • 2 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 20 W
    • Average rated life
    • 30000 h
    • Ø
    • 30 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 128 lm
    • Ignition time
    • 0.4 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 140 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Electrical values
    • Voltage
    • 10 - 15 AC/DC V
  • Lighting
    • lumens per watt
    • 85 lm/W
Datasheet/manual