Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30584 :: SMD LED G4, 1.2 W warm white, 90 lm, EEK A++


GB 30584

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Cylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • 1 LED
    • Type
    • LED pin-base lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 90 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 1.2 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 12 W
    • Average rated life
    • 25000 h
    • Ø
    • 10.5 mm
    • Length
    • 32.5 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 74 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.1 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 12 AC/DC V
  • Lighting
    • lumens per watt
    • 75 lm/W

LED compact lamp 1.2 W G4 socket, replaces 13 W, 90 lumens

• Warm white light bulb as in the case of a 2700K
• 91% less energy compared to standard lamps
• Pristine and natural colour reproduction thanks to 80Ra
• Does not get hot and is immediately bright when switched on
• Very long service life of up to 12.5 years



Manufacturer : GOOBAY
Factory number : 30584
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Cylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • 1 LED
    • Type
    • LED pin-base lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 90 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 1.2 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 12 W
    • Average rated life
    • 25000 h
    • Ø
    • 10.5 mm
    • Length
    • 32.5 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 74 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.1 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 12 AC/DC V
  • Lighting
    • lumens per watt
    • 75 lm/W
Datasheet/manual