reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30580 :: Warm white LED 1.6 W, EKK A++


GB 30580

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Zylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • 4 LEDs
    • Type
    • Stiftsockel
  • Lamp properties
    • Light current
    • 150 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 1.6 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 19 W
    • Average rated life
    • 30000 h
    • Ø
    • 15 mm
    • Length
    • 41 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • >100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 113 lm
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 10 - 18 DC V
  • Lighting
    • lumens per watt
    • 93.75 lm/W
    • power factor
    • 0.7

G4 socket, replaces 19 W, 150 lm splash-proof

• Warm white light
• 88% less energy compared to standard lamps
• Pristine and natural colour reproduction thanks to 80Ra
• Very long service life of up to 15 years



Manufacturer : GOOBAY
Factory number : 30580
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Zylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • 4 LEDs
    • Type
    • Stiftsockel
  • Lamp properties
    • Light current
    • 150 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 1.6 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 19 W
    • Average rated life
    • 30000 h
    • Ø
    • 15 mm
    • Length
    • 41 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • >100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 113 lm
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 10 - 18 DC V
  • Lighting
    • lumens per watt
    • 93.75 lm/W
    • power factor
    • 0.7
Datasheet/manual