reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30575 :: G4 LED room light, daylight, 190 lm, 140°, EEC A++


GB 30575

  • Product Description
  • Technical information
  • General
    • Mounting form
    • rund
    • Socket
    • G4
    • Colour
    • Cold white
    • Assembly
    • 1 LED
    • Type
    • LED-Stiftsockellampe
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 195 lm
    • Color temperature
    • 6400 K
    • Nominal capacity
    • 2 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 22 W
    • Average rated life
    • 30000 h
    • Ø
    • 28 mm
    • Length
    • 11.5 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 146 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.1 s
  • Implementation
    • Angle of radiation
    • 160 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 10 - 18 AC/DC V
  • Lighting
    • lumens per watt
    • 97.5 lm/W
Save up to 88% energy with LED energy-saving bulbs!

This is the latest generation of LED-chip bulbs, renowned for their long service life and low power consumption.

Light colour: daylight white (cold white)
Connections: side



Manufacturer : GOOBAY
Factory number : 30575
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • rund
    • Socket
    • G4
    • Colour
    • Cold white
    • Assembly
    • 1 LED
    • Type
    • LED-Stiftsockellampe
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 195 lm
    • Color temperature
    • 6400 K
    • Nominal capacity
    • 2 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 22 W
    • Average rated life
    • 30000 h
    • Ø
    • 28 mm
    • Length
    • 11.5 mm
    • weighted consumtion
    • 3 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 146 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.1 s
  • Implementation
    • Angle of radiation
    • 160 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 10 - 18 AC/DC V
  • Lighting
    • lumens per watt
    • 97.5 lm/W
Datasheet/manual