Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G4S 2415 827 :: Pin-base lamp, 12 V, 1.5 W, 80 lm, 2700°K, 360°


G4S 2415 827

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Cylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • 24 LEDs
    • Type
    • LED pin-base lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 69.9 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 1.5 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 5 W
    • Average rated life
    • 25000 h
    • Ø
    • 11 mm
    • Length
    • 27 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • >100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 48 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.1 s
  • Implementation
    • Angle of radiation
    • 320 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Electrical values
    • Voltage
    • 12 AC/DC V
  • Lighting
    • lumens per watt
    • 47 lm/W

This G4 omnidirectional bulb with 24 high-lumen SMD can be used to replace 5-W standard bulbs.

Advantages
Very long service life of up to 25,000 operating hours (compared to standard bulbs with only approx. 2000 operating hours). Compared to conventional bulbs, this bulb is very energy efficient, has a much longer service life, does not require any warm-up time — delivering 100% light straight away, and the light emitted is free from UV and IR prismatic colours!

Area of application
Suitable for general lighting in the home, in retail spaces, in stairwells and in corridors.

Please note
If using outdoors, use only in a protected environment!



Manufacturer : LED GALAXY
Factory number : G4S-2415-827
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Cylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • 24 LEDs
    • Type
    • LED pin-base lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 69.9 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 1.5 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 5 W
    • Average rated life
    • 25000 h
    • Ø
    • 11 mm
    • Length
    • 27 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • >100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 48 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.1 s
  • Implementation
    • Angle of radiation
    • 320 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Electrical values
    • Voltage
    • 12 AC/DC V
  • Lighting
    • lumens per watt
    • 47 lm/W
Datasheet/manual