Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 46361 :: G4 LED high-power 1.5 W, warm white, Cree, EEK A+


DELOCK 46361

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Cylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • 1 LED
    • Type
    • LED pin-base lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 90 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 1.5 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 15 W
    • Average rated life
    • 25000 h
    • Ø
    • 12 mm
    • Length
    • 34 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • 30000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 45 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.2 s
  • Implementation
    • Angle of radiation
    • 320 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Electrical values
    • Voltage
    • 12 DC V
  • Lighting
    • lumens per watt
    • 60 lm/W
    • power factor
    • 0.9

G4 lamps are often used for decorative purposes in kitchens and bedrooms, e.g. for starry ceilings. By simply replacing your G4 halogen bulbs with these economical G4 LED bulbs, you can make huge savings on both power
and money.

Using LED bulbs compared to halogen bulbs not only reduces power consumption, but also gives off less heat.

System requirements
Please note the required basic load of your transformer!



Manufacturer : DELOCK
Factory number : 46361
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Cylinder
    • Socket
    • G4
    • Colour
    • Warm white
    • Assembly
    • 1 LED
    • Type
    • LED pin-base lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 90 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 1.5 W
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 15 W
    • Average rated life
    • 25000 h
    • Ø
    • 12 mm
    • Length
    • 34 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Switching Cycles
    • 30000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 45 lm
    • Ignition time
    • 0.1 s
    • Lead time
    • 0.2 s
  • Implementation
    • Angle of radiation
    • 320 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Electrical values
    • Voltage
    • 12 DC V
  • Lighting
    • lumens per watt
    • 60 lm/W
    • power factor
    • 0.9
Datasheet/manual