0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 9W-G23 :: Energy-saving lamp, 9 W, G23, EEK A

Item-No.: EL 9W-G23

Category of goods: 1 = discountable

EL 9W-G23

  • Product Description
  • Technical information
  • General
    • Assembly
    • Soldering iron
    • Mercury content
    • <0.5 mg
    • Type
    • Energy-saving bulb
    • Socket
    • G23
  • Lamp properties
    • Light current
    • 500 lm
    • Color temperature
    • 2900 K
    • Nominal capacity
    • 9 W
    • Dimmable
    • No
    • Average rated life
    • 8000 h
    • Ø
    • 30 mm
    • Color rendering
    • 85 Ra
    • weighted consumtion
    • 9 kWh/1.000 h
    • Light flux maintenance
    • 375 lm
    • Duration of life
    • 8000 h
    • Rated power input
    • 9 W
  • Measures
    • Length
    • 165 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 55 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • 2-pin
Energy-saving lamp, 9 watt

For conventional ballasts.

• Energy efficiency class: A
• Luminous flux: 500 lm
• Energy consumption: 9 kWh/1000 h
• Service life: 8000 h

(Figurative illustration)



Manufacturer : M-LIGHT
Factory number : 01-7015
Package weight : 0.049 kg
Technical information
  • General
    • Assembly
    • Soldering iron
    • Mercury content
    • <0.5 mg
    • Type
    • Energy-saving bulb
    • Socket
    • G23
  • Lamp properties
    • Light current
    • 500 lm
    • Color temperature
    • 2900 K
    • Nominal capacity
    • 9 W
    • Dimmable
    • No
    • Average rated life
    • 8000 h
    • Ø
    • 30 mm
    • Color rendering
    • 85 Ra
    • weighted consumtion
    • 9 kWh/1.000 h
    • Light flux maintenance
    • 375 lm
    • Duration of life
    • 8000 h
    • Rated power input
    • 9 W
  • Measures
    • Length
    • 165 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 55 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • 2-pin