Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DULUX 10D-21 :: Energy saving bulb, 10 W, G24D-1, 4000°K, EEK B


DULUX 10D-21

  • Product Description
  • Technical information
  • General
    • Assembly
    • Soldering iron
    • Mercury content
    • 1.4 mg
    • Model
    • DULUX D
    • Type
    • Energy-saving bulb
    • Socket
    • G24D-1
  • Lamp properties
    • Light current
    • 600 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 10 W
    • Dimmable
    • No
    • Average rated life
    • 8000 h
    • Ø
    • 12 mm
    • Color rendering
    • 80 - 89 Ra
    • weighted consumtion
    • 10 kWh/1.000 h
    • Light flux maintenance
    • 360 lm
    • Duration of life
    • 8000 h
    • Rated power input
    • 10 W
  • Measures
    • Length
    • 110 mm
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lighting
    • lumens per watt
    • 60 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • 2-pin

Energy-saving bulb

Dulux D, the modern energy-saving light source for conventional ballast units. Ideal for miniature lights and spotlights with low installation depth.

• Energy efficiency class: B
• Luminous flux: 600 lm
• Energy consumption: 10 kWh/1000 h
• Service life: 4,000 h

Lumilux cool white (840)



Manufacturer : OSRAM
Factory number : 4050300010595
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Soldering iron
    • Mercury content
    • 1.4 mg
    • Model
    • DULUX D
    • Type
    • Energy-saving bulb
    • Socket
    • G24D-1
  • Lamp properties
    • Light current
    • 600 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 10 W
    • Dimmable
    • No
    • Average rated life
    • 8000 h
    • Ø
    • 12 mm
    • Color rendering
    • 80 - 89 Ra
    • weighted consumtion
    • 10 kWh/1.000 h
    • Light flux maintenance
    • 360 lm
    • Duration of life
    • 8000 h
    • Rated power input
    • 10 W
  • Measures
    • Length
    • 110 mm
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lighting
    • lumens per watt
    • 60 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • 2-pin